RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount 4-TSFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFP640FESDH6327XTSA1

DigiKey Part Number
448-BFP640FESDH6327XTSA1TR-ND - Tape & Reel (TR)
448-BFP640FESDH6327XTSA1CT-ND - Cut Tape (CT)
448-BFP640FESDH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BFP640FESDH6327XTSA1
Description
RF TRANS NPN 4.7V 46GHZ 4-TSFP
Customer Reference
Detailed Description
RF Transistor NPN 4.7V 50mA 46GHz 200mW Surface Mount 4-TSFP
Datasheet
 Datasheet
EDA/CAD Models
BFP640FESDH6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
200mW
Manufacturer
Infineon Technologies
DC Current Gain (hFE) (Min) @ Ic, Vce
110 @ 30mA, 3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector (Ic) (Max)
50mA
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
NPN
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
4.7V
Package / Case
4-SMD, Flat Leads
Frequency - Transition
46GHz
Supplier Device Package
4-TSFP
Noise Figure (dB Typ @ f)
0.55dB ~ 1.7dB @ 150MHz ~ 10GHz
Base Product Number
Gain
8B ~ 30.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFP640FH6327XTSA1Infineon Technologies34BFP640FH6327XTSA1CT-ND¥5.54000MFR Recommended
2SC4915-O,LFToshiba Semiconductor and Storage1,9312SC4915-OLFCT-ND¥1.90000Similar
MT3S16U(TE85L,F)Toshiba Semiconductor and Storage231MT3S16U(TE85LF)CT-ND¥2.07000Similar
In-Stock: 635
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥3.27500¥32.75
25¥2.92760¥73.19
100¥2.53970¥253.97
250¥2.35496¥588.74
500¥2.24366¥1,121.83