CMPT918 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMPT918TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPT918TRPBFREECT-ND - Cut Tape (CT) 1514-CMPT918TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMPT918 TR PBFREE | |
Description | RF TRANS NPN 15V 600MHZ SOT23 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | RF Transistor NPN 15V 50mA 600MHz 350mW Surface Mount SOT-23 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 600MHz | |
Noise Figure (dB Typ @ f) | 6dB @ 60MHz | |
Gain | 11dB | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 3mA, 1V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.14700 | ¥51.47 |
100 | ¥3.56120 | ¥356.12 |
500 | ¥2.97572 | ¥1,487.86 |
1,000 | ¥2.53250 | ¥2,532.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25555 | ¥6,766.65 |
6,000 | ¥2.13683 | ¥12,820.98 |
9,000 | ¥1.97854 | ¥17,806.86 |
30,000 | ¥1.95896 | ¥58,768.80 |