1717020 | ||
---|---|---|
DigiKey Part Number | 277-6235-ND | |
Manufacturer | ||
Manufacturer Product Number | 1717020 | |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 1717020 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 14-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.5-0.6 Nm (4.4-5.3 Lb-In) | |
Screw Thread | M3 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.54000 | ¥18.54 |
10 | ¥17.74000 | ¥177.40 |
50 | ¥16.96980 | ¥848.49 |
100 | ¥16.50720 | ¥1,650.72 |
250 | ¥15.42700 | ¥3,856.75 |
500 | ¥14.19284 | ¥7,096.42 |
1,000 | ¥13.92716 | ¥13,927.16 |