EB147A-02-M | ||
---|---|---|
DigiKey Part Number | 2057-EB147A-02-M-ND | |
Manufacturer | ||
Manufacturer Product Number | EB147A-02-M | |
Description | EURO BLOCK, 2 POSITION | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Brass - Nickel Plated | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥4.60500 | ¥46.05 |
25 | ¥3.94040 | ¥98.51 |
50 | ¥3.54160 | ¥177.08 |
200 | ¥3.46845 | ¥693.69 |
400 | ¥2.95168 | ¥1,180.67 |
600 | ¥2.80418 | ¥1,682.51 |
1,000 | ¥2.50902 | ¥2,509.02 |
5,000 | ¥1.96292 | ¥9,814.60 |