2626-1353 | |
---|---|
DigiKey Part Number | 2946-2626-1353-ND |
Manufacturer | |
Manufacturer Product Number | 2626-1353 |
Description | PCB TERMINAL BLOCK; 6 MM; PIN SP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.492" (12.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.492" (12.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 38 A | |
Voltage | 600 V | |
Wire Gauge | 8-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | - | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥52.90100 | ¥529.01 |
25 | ¥50.32000 | ¥1,258.00 |
50 | ¥45.67360 | ¥2,283.68 |
100 | ¥43.86750 | ¥4,386.75 |
250 | ¥38.70708 | ¥9,676.77 |
500 | ¥36.12654 | ¥18,063.27 |
1,000 | ¥33.54602 | ¥33,546.02 |