EB171A-03-K | ||
---|---|---|
DigiKey Part Number | 2057-EB171A-03-K-ND | |
Manufacturer | ||
Manufacturer Product Number | EB171A-03-K | |
Description | TERM BLK 3P SIDE ENTRY 15MM PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.591" (15.00mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.591" (15.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 51 A | |
Voltage | 600 V | |
Wire Gauge | 4-18 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Spring Cage, Tension Clamp | |
Features | Lever Actuated | |
Color | Green | |
Operating Temperature | -40°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.85000 | ¥42.85 |
10 | ¥32.68100 | ¥326.81 |
25 | ¥30.61120 | ¥765.28 |
60 | ¥27.21133 | ¥1,632.68 |
120 | ¥26.61950 | ¥3,194.34 |
300 | ¥24.54923 | ¥7,364.77 |
540 | ¥22.18287 | ¥11,978.75 |
1,020 | ¥19.66887 | ¥20,062.25 |