MOV-07D391KTR | ||
---|---|---|
DigiKey Part Number | 118-MOV-07D391KTR-ND - Tape & Reel (TR) 118-MOV-07D391KTRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MOV-07D391KTR | |
Description | VARISTOR 390V 1.2KA DISC 7MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 390 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-07D391KTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 250 V | |
Maximum DC Volts | 320 V | |
Varistor Voltage (Min) | 351 V | |
Varistor Voltage (Typ) | 390 V | |
Varistor Voltage (Max) | 429 V | |
Current - Surge | 1.2 kA | |
Energy | 25J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 156 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.76000 | ¥2.76 |
10 | ¥2.07300 | ¥20.73 |
25 | ¥1.81120 | ¥45.28 |
100 | ¥1.17150 | ¥117.15 |
250 | ¥0.97004 | ¥242.51 |
500 | ¥0.77592 | ¥387.96 |
1,000 | ¥0.59486 | ¥594.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.51730 | ¥1,034.60 |
6,000 | ¥0.46557 | ¥2,793.42 |
10,000 | ¥0.41384 | ¥4,138.40 |
50,000 | ¥0.34401 | ¥17,200.50 |
100,000 | ¥0.33625 | ¥33,625.00 |
200,000 | ¥0.33107 | ¥66,214.00 |