EB147A-03-M | |
---|---|
DigiKey Part Number | 2057-EB147A-03-M-ND |
Manufacturer | |
Manufacturer Product Number | EB147A-03-M |
Description | EURO BLOCK, 3 POSITION |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | Interlocking (Side) | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥5.91100 | ¥59.11 |
25 | ¥5.51320 | ¥137.83 |
50 | ¥5.00280 | ¥250.14 |
200 | ¥4.98100 | ¥996.20 |
400 | ¥4.20628 | ¥1,682.51 |
600 | ¥3.98482 | ¥2,390.89 |
1,000 | ¥3.54209 | ¥3,542.09 |
5,000 | ¥2.87797 | ¥14,389.85 |