ED365/2 | ||
---|---|---|
DigiKey Part Number | ED2354-ND | |
Manufacturer | ||
Manufacturer Product Number | ED365/2 | |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.40000 | ¥12.40 |
10 | ¥8.71800 | ¥87.18 |
25 | ¥8.13400 | ¥203.35 |
50 | ¥7.38340 | ¥369.17 |
100 | ¥7.35060 | ¥735.06 |
250 | ¥6.20692 | ¥1,551.73 |
500 | ¥5.88036 | ¥2,940.18 |
1,000 | ¥5.22689 | ¥5,226.89 |
5,000 | ¥4.24688 | ¥21,234.40 |