OSTTA022161 | ||
---|---|---|
DigiKey Part Number | ED2578-ND | |
Manufacturer | ||
Manufacturer Product Number | OSTTA022161 | |
Description | TERM BLK 2POS SIDE ENT 7.5MM PCB | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 250 V | |
Wire Gauge | 14-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Blue | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | - | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.4 Nm (3.5 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.83000 | ¥6.83 |
10 | ¥4.25200 | ¥42.52 |
25 | ¥3.63880 | ¥90.97 |
50 | ¥3.27140 | ¥163.57 |
100 | ¥3.20320 | ¥320.32 |
250 | ¥2.72608 | ¥681.52 |
500 | ¥2.58984 | ¥1,294.92 |
1,000 | ¥2.31717 | ¥2,317.17 |
5,000 | ¥1.81286 | ¥9,064.30 |