Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
210-2MS
210-2MS

210-2MS

DigiKey Part Number
CT2102MS-ND
Manufacturer
Manufacturer Product Number
210-2MS
Description
SWITCH SLIDE DIP SPST 0.1A 20V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Through Hole Slide (Standard) Actuator 100mA 20VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Beryllium Copper
Manufacturer
CTS Electrocomponents
Contact Finish
Gold
Series
Height Above Board
0.190" (4.83mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
2
Washable
No
Current Rating (Amps)
100mA
Features
Epoxy Sealed Terminals
Voltage Rating
20VDC
Operating Temperature
-40°C ~ 85°C
Actuator Type
Slide (Standard)
Length
0.258" (6.55mm)
Actuator Level
Raised
Electrical Life
1,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,640
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.29000¥6.29
10¥5.40900¥54.09
85¥4.55141¥386.87
170¥4.29506¥730.16
255¥4.15184¥1,058.72
510¥3.92127¥1,999.85
1,020¥3.70893¥3,783.11
2,550¥3.45793¥8,817.72
5,015¥3.29444¥16,521.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.