
BQ24259RGER | |
|---|---|
DigiKey Part Number | 296-43322-2-ND - Tape & Reel (TR) 296-43322-1-ND - Cut Tape (CT) 296-43322-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24259RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24259RGER Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C, USB |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 2A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.10000 | ¥19.10 |
| 10 | ¥14.15000 | ¥141.50 |
| 25 | ¥12.91440 | ¥322.86 |
| 100 | ¥11.55070 | ¥1,155.07 |
| 250 | ¥10.90084 | ¥2,725.21 |
| 500 | ¥10.57798 | ¥5,288.99 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.78831 | ¥29,364.93 |
| 6,000 | ¥9.59340 | ¥57,560.40 |









