DS1344D-3+T&R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17260SETD+T

DigiKey Part Number
175-MAX17260SETD+TTR-ND - Tape & Reel (TR)
175-MAX17260SETD+TCT-ND - Cut Tape (CT)
175-MAX17260SETD+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX17260SETD+T
Description
IC BATT MON LI-ION 1CELL 14TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 14-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX17260SETD+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
-
Interface
I2C
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-WFDFN Exposed Pad
Supplier Device Package
14-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,155
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.66000¥28.66
10¥21.53200¥215.32
25¥19.74760¥493.69
100¥17.78780¥1,778.78
250¥16.85312¥4,213.28
500¥16.29004¥8,145.02
1,000¥15.82647¥15,826.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥15.33712¥38,342.80
5,000¥15.04215¥75,210.75
Manufacturers Standard Package