
BLM15PE800SH1D | |
|---|---|
DigiKey Part Number | 490-BLM15PE800SH1DTR-ND - Tape & Reel (TR) 490-BLM15PE800SH1DCT-ND - Cut Tape (CT) 490-BLM15PE800SH1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM15PE800SH1D |
Description | FERRITE BEAD 80 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.7A 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM15PE800SH1D Models |
Category | Current Rating (Max) 1.7A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 70mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 0402 (1005 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.022" (0.55mm) |
Impedance @ Frequency 80 Ohms @ 100 MHz | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.14600 | ¥11.46 |
| 25 | ¥1.06160 | ¥26.54 |
| 50 | ¥1.00320 | ¥50.16 |
| 100 | ¥0.94510 | ¥94.51 |
| 250 | ¥0.87424 | ¥218.56 |
| 500 | ¥0.82432 | ¥412.16 |
| 1,000 | ¥0.77707 | ¥777.07 |
| 2,500 | ¥0.71892 | ¥1,797.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.62091 | ¥6,209.10 |
| 20,000 | ¥0.58552 | ¥11,710.40 |
| 30,000 | ¥0.56578 | ¥16,973.40 |
| 50,000 | ¥0.54189 | ¥27,094.50 |
| 70,000 | ¥0.52672 | ¥36,870.40 |
| 100,000 | ¥0.51111 | ¥51,111.00 |










