RT6154AGQW | ||
---|---|---|
DigiKey Part Number | 1028-1338-2-ND - Tape & Reel (TR) 1028-1338-1-ND - Cut Tape (CT) 1028-1338-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RT6154AGQW | |
Description | IC REG BUCK-BOOST ADJ 4A 14WDFN | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 4A 14-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | RT6154AGQW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 14-WDFN (4x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.38000 | ¥24.38 |
10 | ¥21.90300 | ¥219.03 |
25 | ¥20.66800 | ¥516.70 |
100 | ¥17.60740 | ¥1,760.74 |
250 | ¥16.53296 | ¥4,133.24 |
500 | ¥14.46652 | ¥7,233.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.98652 | ¥17,979.78 |
3,000 | ¥11.15987 | ¥33,479.61 |
7,500 | ¥10.74654 | ¥80,599.05 |