ED365/3 | ||
---|---|---|
DigiKey Part Number | ED2355-ND | |
Manufacturer | ||
Manufacturer Product Number | ED365/3 | |
Description | TERM BLK 3POS SIDE ENT 7.5MM PCB | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.295" (7.50mm) Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 3 | |
Pitch | 0.295" (7.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 12-22 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Rising Cage Clamp | |
Features | - | |
Color | Green | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Brass | |
Clamp Material - Plating | Copper | |
Screw Material - Plating | - | |
Torque - Screw | 0.5 Nm (4.4 Lb-In) | |
Screw Thread | M3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥11.97500 | ¥119.75 |
25 | ¥11.10200 | ¥277.55 |
50 | ¥9.98180 | ¥499.09 |
200 | ¥9.73835 | ¥1,947.67 |
400 | ¥8.52110 | ¥3,408.44 |
600 | ¥7.79068 | ¥4,674.41 |
1,000 | ¥7.06036 | ¥7,060.36 |
5,000 | ¥6.20824 | ¥31,041.20 |