Wire to Board
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Number of Levels | Positions Per Level | Pitch | Mating Orientation | Current | Voltage | Wire Gauge | Mounting Type | Wire Termination | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
12,641 In Stock | 1 : ¥11.16000 Bulk | Bulk | Active | 1 | 2 | 0.197" (5.00mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,258 In Stock | 1 : ¥12.40000 Bulk | Bulk | Active | 1 | 2 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 300 V | 12-22 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
1,244 In Stock | 1 : ¥24.79000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 15 A | 300 V | 12-30 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
176 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 300 V | 12-28 AWG | Through Hole | Screw - Rising Cage Clamp | Interlocking (Side) | Green | |||
52 In Stock | 1 : ¥21.34000 Bulk | Bulk | Active | 1 | 4 | 0.295" (7.50mm) | Horizontal with Board | 16 A | 300 V | 12-22 AWG | Through Hole | Screw - Rising Cage Clamp | - | Green | |||
31 In Stock | 1 : ¥17.76000 Bulk | Bulk | Active | 1 | 3 | 0.295" (7.50mm) | Horizontal with Board | 15 A | 300 V | 12-22 AWG | Through Hole | Screw - Leaf Spring, Wire Guard | Interlocking (Side) | Gray |