ED350/2 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


On Shore Technology Inc.
In Stock: 19
Unit Price: ¥9.59000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥5.03407
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7
Unit Price: ¥3.56000
Datasheet

Similar


Amphenol Anytek
In Stock: 3,343
Unit Price: ¥4.55000
Datasheet
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
ED350/2
ED350/2

ED350/2

DigiKey Part Number
ED1930-ND
Manufacturer
Manufacturer Product Number
ED350/2
Description
TERM BLK 2POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
12-28 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Rising Cage Clamp
Packaging
Bulk
Color
Green
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
2
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Copper
Mating Orientation
Horizontal with Board
Torque - Screw
0.5 Nm (4.4 Lb-In)
Current
16 A
Screw Thread
M3
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OSTVI020152On Shore Technology Inc.19ED2728-ND¥9.59000Direct
1776491-2TE Connectivity AMP Connectors01776491-2-ND¥5.03407Similar
TB001-500-02BESame Sky (Formerly CUI Devices)7102-6134-ND¥3.56000Similar
VI0201550000GAmphenol Anytek3,343609-3927-ND¥4.55000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.58000¥11.58
10¥8.42700¥84.27
25¥7.33720¥183.43
50¥6.62600¥331.30
200¥5.51070¥1,102.14
400¥5.09535¥2,038.14
600¥4.89073¥2,934.44
1,000¥4.66850¥4,668.50
5,000¥4.17660¥20,883.00
Manufacturers Standard Package