Parametric Equivalent
Direct
Direct
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



SZMM3Z10VT1G | |
|---|---|
DigiKey Part Number | SZMM3Z10VT1GOSTR-ND - Tape & Reel (TR) SZMM3Z10VT1GOSCT-ND - Cut Tape (CT) SZMM3Z10VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMM3Z10VT1G |
Description | DIODE ZENER 10V 300MW SOD323 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SZMM3Z10VT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±6% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOD-323 |
Impedance (Max) (Zzt) 20 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 8 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z10VT1G | onsemi | 0 | MM3Z10VT1GOSCT-ND | ¥1.32000 | Parametric Equivalent |
| BZT52C10S-7-F | Diodes Incorporated | 2,353 | BZT52C10S-FDICT-ND | ¥2.07000 | Direct |
| BZT52C10S-TP | MCC (Micro Commercial Components) | 0 | BZT52C10S-TPMSCT-ND | ¥1.57000 | Direct |
| CMDZ10L TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ10LTRPBFREETR-ND | ¥0.00000 | Similar |
| CMDZ10V TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ10VTRPBFREETR-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.44700 | ¥14.47 |
| 100 | ¥0.90310 | ¥90.31 |
| 500 | ¥0.66422 | ¥332.11 |
| 1,000 | ¥0.58666 | ¥586.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45161 | ¥1,354.83 |
| 6,000 | ¥0.40540 | ¥2,432.40 |















