
LMR604205SRAKRQ1 | |
|---|---|
DigiKey Part Number | 296-LMR604205SRAKRQ1TR-ND - Tape & Reel (TR) 296-LMR604205SRAKRQ1CT-ND - Cut Tape (CT) 296-LMR604205SRAKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR604205SRAKRQ1 |
Description | 36-V, 2A, SYNCHRONOUS BUCK CONVE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (5V) 1 Output 2A 9-PowerWQFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 20V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-WQFN-HR (2.5x2) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.72000 | ¥18.72 |
| 10 | ¥13.80900 | ¥138.09 |
| 25 | ¥12.58560 | ¥314.64 |
| 100 | ¥11.23630 | ¥1,123.63 |
| 250 | ¥10.59276 | ¥2,648.19 |
| 500 | ¥10.20464 | ¥5,102.32 |
| 1,000 | ¥9.88517 | ¥9,885.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥9.49076 | ¥28,472.28 |
| 6,000 | ¥9.29776 | ¥55,786.56 |
| 9,000 | ¥9.20108 | ¥82,809.72 |


