Adjustable (Fixed) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,497 In Stock | 1 : ¥10.26000 Cut Tape (CT) 2,500 : ¥4.35299 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 2 | 8V | 26V | 0.8V (5V) | 4V | 1.7A, 500mA | 300kHz ~ 600kHz, 1.5MHz ~ 2.5MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HTSOP-J | ||
39,977 In Stock | 1 : ¥13.55000 Cut Tape (CT) 3,000 : ¥5.73437 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 1.8V | 5.5V | 1.8V (1.8V) | 3.3V | 1A | 4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-XFBGA, DSBGA | 6-DSBGA (1.05x0.70) | ||
5,392 In Stock | 1 : ¥23.23000 Cut Tape (CT) 3,000 : ¥10.63379 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 17V | 0.6V | 5.5V | 8A | Up to 1.2MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 18-VFQFN | 18-VQFN-HR (3.5x3.5) | ||
1,047 In Stock | 1 : ¥23.81000 Cut Tape (CT) 4,000 : ¥10.88898 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable (Fixed) | 1 | 0.6V | 5.5V | 1.8V (3.3V, 5V) | 5.5V | 800mA (Switch) | - | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
4,446 In Stock | 1 : ¥26.60000 Cut Tape (CT) 3,000 : ¥13.34342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 1V (3.3V) | 34.2V | 2A | 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 9-VFQFN | 9-VQFN-HR (2x2) | ||
4,273 In Stock | 1 : ¥28.73000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 3.5V (-Vin, 2Vin) | 26.4V | 100mA | 25kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
1,002 In Stock | 1 : ¥46.55000 Cut Tape (CT) 1,000 : ¥24.59972 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 55V | 5.1V (5.1V) | 50V | 3.5A | 100kHz ~ 300kHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 20-SOIC (0.295", 7.50mm Width) | 20-SO | ||
2,726 In Stock | 1 : ¥53.36000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3V | 36V | 0.8V (3.3V) | 6V | 8A | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 17-PowerWFQFN | 17-FC2QFN (3.5x3.75) | ||
545 In Stock | 1 : ¥54.43000 Cut Tape (CT) 2,500 : ¥29.74969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 7V | 2.5V (-Vin, 2Vin) | 14V | 120mA | 25kHz | No | 0°C ~ 100°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
276 In Stock 3,648 Factory | 1 : ¥58.04000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 3.5V | 36V | 1V (5V) | 10V | 3A | 2.2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP | ||
6,172 In Stock 15,000 Factory | 1 : ¥60.17000 Cut Tape (CT) 2,500 : ¥32.88484 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Charge Pump | Adjustable (Fixed) | 1 | 1.6V | 5.5V | 2.5V (3.3V) | 5.5V | 100mA | 1.5MHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX/uSOP | ||
649 In Stock | 1 : ¥65.10000 Cut Tape (CT) 2,500 : ¥35.57028 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 2V | 36V | 3V (11.5V) | 20V | 6A | 400kHz | Yes | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 22-PowerWFQFN | 22-FC2QFN (4.25x4.25) | ||
132 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
362 In Stock 700 Factory | 1 : ¥66.09000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-12V) | -16V | 120mA | 300kHz | No | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
409 In Stock | 1 : ¥69.86000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
6,061 In Stock | 1 : ¥75.61000 Cut Tape (CT) 2,500 : ¥41.28310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,028 In Stock | 1 : ¥75.61000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | 0°C ~ 100°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
5,634 In Stock | 1 : ¥82.18000 Cut Tape (CT) 2,500 : ¥44.87232 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 4.5V | 24V | 1.25V (5V) | 24V | 600mA | 200kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
1,447 In Stock | 1 : ¥89.65000 Tube | - | Tube | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
863 In Stock 8,200 Factory | 1 : ¥95.89000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 2.7V | 14V | 1.25V (3.3V) | 14V | 1A | 600kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
2,061 In Stock | 1 : ¥106.23000 Cut Tape (CT) 2,500 : ¥64.73957 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric, Step-Up | Positive or Negative | Charge Pump | Adjustable (Fixed) | 1 | 3.5V | 15V | 2.5V (-Vin, 2Vin) | 30V | 100mA | 25kHz | No | -40°C ~ 100°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,664 In Stock | 1 : ¥152.53000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 6.5V (12V) | 13V | 8A | 1.4MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
3,529 In Stock | 1 : ¥160.41000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 8V | 36V | 2.3V (3.3V) | 4.1V | 10A | 650kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 123-BLGA Module | 123-LGA (14x10) | ||
281 In Stock | 1 : ¥192.92000 Tray | - | Tray | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable (Fixed) | 1 | 21V | 60V | 36V (48V) | 54V | 6A | 1MHz | Yes | -40°C ~ 115°C (TJ) | - | - | Surface Mount | 108-BLGA Module | 108-LGA (14x10) | ||
6,743 In Stock | 1 : ¥197.52000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable (Fixed) | 1 | 30V | 60V | 6.5V (12V) | 14V | 18A | 700kHz | Yes | -40°C ~ 120°C (TJ) | - | - | Surface Mount | 110-BLGA Module | 110-LGA (14x10) |