MAX764CSA+ | ||
---|---|---|
DigiKey Part Number | MAX764CSA+-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX764CSA+ | |
Description | IC REG BUCK-BST ADJ/-1V 8SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-5V) 1 Output 260mA 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX764CSA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | -16V | |
Current - Output | ||
Frequency - Switching | 300kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.92000 | ¥65.92 |
10 | ¥59.54200 | ¥595.42 |
25 | ¥56.77240 | ¥1,419.31 |
100 | ¥49.29470 | ¥4,929.47 |
300 | ¥47.07870 | ¥14,123.61 |
500 | ¥42.92470 | ¥21,462.35 |
1,000 | ¥37.38611 | ¥37,386.11 |