Similar

MIC4680-3.3YM | |
|---|---|
DigiKey Part Number | 576-1220-ND |
Manufacturer | |
Manufacturer Product Number | MIC4680-3.3YM |
Description | IC REG BUCK 3.3V 1.3A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MIC4680-3.3YM Models |
Category | Voltage - Input (Max) 34V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tube | Frequency - Switching 200kHz |
Part Status Active | Synchronous Rectifier No |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 8-SOIC |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX764CSA+ | Analog Devices Inc./Maxim Integrated | 446 | MAX764CSA+-ND | ¥87.33000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.48000 | ¥24.48 |
| 25 | ¥20.34360 | ¥508.59 |
| 100 | ¥18.52420 | ¥1,852.42 |









