SI6562CDQ-T1-GE3 | ||
---|---|---|
DigiKey Part Number | SI6562CDQ-T1-GE3TR-ND - Tape & Reel (TR) SI6562CDQ-T1-GE3CT-ND - Cut Tape (CT) SI6562CDQ-T1-GE3DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SI6562CDQ-T1-GE3 | |
Description | MOSFET N/P-CH 20V 6.7A 8TSSOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Mosfet Array 20V 6.7A, 6.1A 1.6W, 1.7W Surface Mount 8-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | SI6562CDQ-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 6.7A, 6.1A | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 5.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 850pF @ 10V | |
Power - Max | 1.6W, 1.7W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥6.60000 | ¥66.00 |
100 | ¥5.13660 | ¥513.66 |
500 | ¥4.35390 | ¥2,176.95 |
1,000 | ¥3.54668 | ¥3,546.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.33877 | ¥10,016.31 |
6,000 | ¥3.17977 | ¥19,078.62 |
9,000 | ¥3.03301 | ¥27,297.09 |