VS-10BQ040HM3/5BT | ||
---|---|---|
DigiKey Part Number | 112-VS-10BQ040HM3/5BTTR-ND - Tape & Reel (TR) 112-VS-10BQ040HM3/5BTCT-ND - Cut Tape (CT) 112-VS-10BQ040HM3/5BTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VS-10BQ040HM3/5BT | |
Description | DIODE SCHOTTKY 40V 1A DO214AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 40 V | |
Capacitance @ Vr, F | 115pF @ 5V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.99600 | ¥29.96 |
100 | ¥1.79540 | ¥179.54 |
500 | ¥1.66240 | ¥831.20 |
1,000 | ¥1.13043 | ¥1,130.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥1.04069 | ¥3,330.21 |
6,400 | ¥0.99746 | ¥6,383.74 |
9,600 | ¥0.89772 | ¥8,618.11 |
32,000 | ¥0.88442 | ¥28,301.44 |
80,000 | ¥0.83122 | ¥66,497.60 |