DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-10BQ040-M3/5BT

DigiKey Part Number
VS-10BQ040-M3/5BTGITR-ND - Tape & Reel (TR)
VS-10BQ040-M3/5BTGICT-ND - Cut Tape (CT)
VS-10BQ040-M3/5BTGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-10BQ040-M3/5BT
Description
DIODE SCHOTTKY 40V 1A DO214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 40 V 1A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
VS-10BQ040-M3/5BT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
450 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 40 V
Capacitance @ Vr, F
115pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,391
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥1.85200¥18.52
100¥1.75400¥175.40
500¥1.31980¥659.90
1,000¥1.17956¥1,179.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,200¥0.81015¥2,592.48
6,400¥0.76079¥4,869.06
9,600¥0.74859¥7,186.46
16,000¥0.72112¥11,537.92
Manufacturers Standard Package