Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.4x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCP59771AFCRCADJT2G

DigiKey Part Number
488-NCP59771AFCRCADJT2GTR-ND - Tape & Reel (TR)
488-NCP59771AFCRCADJT2GCT-ND - Cut Tape (CT)
488-NCP59771AFCRCADJT2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP59771AFCRCADJT2G
Description
IC REG LINEAR POS ADJ 1A 6-WLCSP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WLCSP (1.4x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
110 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
75dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
150°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
6-XFBGA, WLCSP
Voltage - Output (Min/Fixed)
0.4V
Supplier Device Package
6-WLCSP (1.4x0.8)
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
1.5V @ 1A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.78000¥6.78
10¥4.87100¥48.71
25¥4.37960¥109.49
100¥3.84300¥384.30
250¥3.58608¥896.52
500¥3.43144¥1,715.72
1,000¥3.30418¥3,304.18
2,500¥3.30234¥8,255.85
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥2.99876¥14,993.80
10,000¥2.93402¥29,340.20
Manufacturers Standard Package