TPS7A3401DGNT | ||
---|---|---|
DigiKey Part Number | 296-29296-2-ND - Tape & Reel (TR) 296-29296-1-ND - Cut Tape (CT) 296-29296-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A3401DGNT | |
Description | IC REG LIN NEG ADJ 200MA 8HVSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 200mA 8-HVSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A3401DGNT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -20V | |
Voltage - Output (Min/Fixed) | -1.18V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.8V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 100 µA | |
Current - Supply (Max) | 950 µA | |
PSRR | 50dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.67000 | ¥36.67 |
10 | ¥32.92600 | ¥329.26 |
25 | ¥31.13080 | ¥778.27 |
100 | ¥26.97970 | ¥2,697.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥25.59632 | ¥6,399.08 |
500 | ¥22.96746 | ¥11,483.73 |
1,250 | ¥19.37010 | ¥24,212.62 |
2,500 | ¥18.40157 | ¥46,003.92 |