-1V (-5V) Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
124 In Stock | 1 : ¥65.92000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
129 In Stock 600 Factory | 1 : ¥93.75000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,989 In Stock | 1 : ¥95.47000 Cut Tape (CT) 2,500 : ¥52.16974 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
100 In Stock 500 Factory | 1 : ¥90.22000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
113 In Stock 1,750 Factory | 1 : ¥63.70000 Tube | - | Tube | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock | 10,000 : ¥23.64719 Tube | - | Tube | Obsolete | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 2,500 : ¥26.13544 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock | 1,000 : ¥35.81902 Tube | - | Tube | Obsolete | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | -40°C ~ 85°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
0 In Stock Check Lead Time | 2,500 : ¥36.43259 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Negative | Buck-Boost | Adjustable (Fixed) | 1 | 3V | 16V | -1V (-5V) | -16V | 260mA | 300kHz | No | 0°C ~ 70°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |