
TPS568215RNNR | |
|---|---|
DigiKey Part Number | 296-47294-2-ND - Tape & Reel (TR) 296-47294-1-ND - Cut Tape (CT) 296-47294-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568215RNNR |
Description | IC REG BUCK ADJ/0.6V 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568215RNNR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS568215OARNNR | Texas Instruments | 11,940 | 296-TPS568215OARNNRCT-ND | ¥29.36000 | Parametric Equivalent |
| TPS568215OARNNT | Texas Instruments | 250 | 296-51998-1-ND | ¥24.73756 | Parametric Equivalent |
| TPS568215RNNT | Texas Instruments | 2,049 | 296-45113-1-ND | ¥37.05000 | Parametric Equivalent |
| RT6278BHGQUF | Richtek USA Inc. | 330 | RT6278BHGQUFCT-ND | ¥22.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.29000 | ¥28.29 |
| 10 | ¥21.20000 | ¥212.00 |
| 25 | ¥19.42040 | ¥485.51 |
| 100 | ¥17.46880 | ¥1,746.88 |
| 250 | ¥16.53700 | ¥4,134.25 |
| 500 | ¥16.27306 | ¥8,136.53 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.94227 | ¥44,826.81 |
| 6,000 | ¥14.66287 | ¥87,977.22 |









