Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NST3904DXV6T1G

DigiKey Part Number
NST3904DXV6T1GOSTR-ND - Tape & Reel (TR)
NST3904DXV6T1GOSCT-ND - Cut Tape (CT)
NST3904DXV6T1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NST3904DXV6T1G
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 500mW Surface Mount SOT-563
Datasheet
 Datasheet
EDA/CAD Models
NST3904DXV6T1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMLT3904EG TR PBFREECentral Semiconductor Corp7,9391514-CMLT3904EGTRPBFREECT-ND¥6.95000Similar
In-Stock: 17,233
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.89000¥3.89
10¥2.40700¥24.07
100¥1.52330¥152.33
500¥1.13844¥569.22
1,000¥1.01415¥1,014.15
2,000¥0.90929¥1,818.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.77455¥3,098.20
8,000¥0.70444¥5,635.52
Manufacturers Standard Package