Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLT3904EG TR PBFREE

DigiKey Part Number
1514-CMLT3904EGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLT3904EGTRPBFREECT-ND - Cut Tape (CT)
1514-CMLT3904EGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLT3904EG TR PBFREE
Description
TRANS 2NPN 40V 200MA SOT-563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 300MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 1V
Manufacturer
Central Semiconductor Corp
Power - Max
150mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-563, SOT-666
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SOT-563
Vce Saturation (Max) @ Ib, Ic
100mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,939
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.95000¥6.95
10¥4.28400¥42.84
100¥2.76800¥276.80
500¥2.11248¥1,056.24
1,000¥1.90119¥1,901.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.63261¥4,897.83
6,000¥1.49731¥8,983.86
9,000¥1.42838¥12,855.42
15,000¥1.35090¥20,263.50
21,000¥1.30503¥27,405.63
30,000¥1.26046¥37,813.80
Manufacturers Standard Package