TPS56C215RNNR | ||
---|---|---|
DigiKey Part Number | 296-47888-2-ND - Tape & Reel (TR) 296-47888-1-ND - Cut Tape (CT) 296-47888-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS56C215RNNR | |
Description | IC REG BUCK ADJ 12A 18VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-VFQFN | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS56C215RNNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz, 800kHz, 1.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 18-VQFN-HR (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥19.73500 | ¥197.35 |
25 | ¥18.65480 | ¥466.37 |
100 | ¥16.16830 | ¥1,616.83 |
250 | ¥15.33900 | ¥3,834.75 |
500 | ¥13.76380 | ¥6,881.90 |
1,000 | ¥11.60802 | ¥11,608.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.02762 | ¥33,082.86 |
6,000 | ¥10.61305 | ¥63,678.30 |