
TPS56C231RNNR | |
|---|---|
DigiKey Part Number | 296-TPS56C231RNNRTR-ND - Tape & Reel (TR) 296-TPS56C231RNNRCT-ND - Cut Tape (CT) 296-TPS56C231RNNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS56C231RNNR |
Description | IC REG BUCK ADJ 12A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS56C231RNNR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 400kHz, 800kHz, 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 3.8V | Base Product Number |
Voltage - Input (Max) 17V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS56C231LRNNR | Texas Instruments | 2,677 | 296-TPS56C231LRNNRCT-ND | ¥25.39000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.49000 | ¥27.49 |
| 10 | ¥20.57400 | ¥205.74 |
| 25 | ¥18.84040 | ¥471.01 |
| 100 | ¥16.93610 | ¥1,693.61 |
| 250 | ¥16.02812 | ¥4,007.03 |
| 500 | ¥15.75254 | ¥7,876.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.47431 | ¥43,422.93 |
| 6,000 | ¥14.20220 | ¥85,213.20 |

