


CX80B1-24P | |
|---|---|
DigiKey Part Number | 26-CX80B1-24PTR-ND - Tape & Reel (TR) 26-CX80B1-24PCT-ND - Cut Tape (CT) 26-CX80B1-24PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX80B1-24P |
Description | CONN RCPT USB3.1 TYPE C SMT VERT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CX80B1-24P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Reversible, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 20VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.11300 | ¥231.13 |
| 25 | ¥21.66280 | ¥541.57 |
| 50 | ¥20.62560 | ¥1,031.28 |
| 100 | ¥19.64080 | ¥1,964.08 |
| 250 | ¥18.41080 | ¥4,602.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥17.30797 | ¥10,384.78 |
| 1,200 | ¥16.48227 | ¥19,778.72 |
| 1,800 | ¥16.01775 | ¥28,831.95 |
| 3,000 | ¥15.45131 | ¥46,353.93 |
| 4,200 | ¥15.08924 | ¥63,374.81 |










