
TPS568215OARNNR | |
|---|---|
DigiKey Part Number | 296-TPS568215OARNNRTR-ND - Tape & Reel (TR) 296-TPS568215OARNNRCT-ND - Cut Tape (CT) 296-TPS568215OARNNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS568215OARNNR |
Description | IC REG BUCK ADJ/0.6V 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Fixed) 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS568215OARNNR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching Up to 1.2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 10 | ¥22.08900 | ¥220.89 |
| 25 | ¥20.26800 | ¥506.70 |
| 100 | ¥18.26510 | ¥1,826.51 |
| 250 | ¥17.31076 | ¥4,327.69 |
| 500 | ¥16.73534 | ¥8,367.67 |
| 1,000 | ¥16.26162 | ¥16,261.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.22002 | ¥45,660.06 |

