New Product
9 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR604203SRAKRQ1

DigiKey Part Number
296-LMR604203SRAKRQ1TR-ND - Tape & Reel (TR)
296-LMR604203SRAKRQ1CT-ND - Cut Tape (CT)
296-LMR604203SRAKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR604203SRAKRQ1
Description
36-V, 2A, SYNCHRONOUS BUCK CONVE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 2A 9-PowerWQFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
36V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
20V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WQFN-HR (2.5x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.28000¥17.28
10¥12.74700¥127.47
25¥11.61720¥290.43
100¥10.37170¥1,037.17
250¥9.77768¥2,444.42
500¥9.41942¥4,709.71
1,000¥9.12454¥9,124.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.76048¥26,281.44
6,000¥8.58233¥51,493.98
9,000¥8.49309¥76,437.81
Manufacturers Standard Package