MT25QL512ABB1EW9-0SIT | ||
---|---|---|
DigiKey Part Number | 557-1786-ND | |
Manufacturer | ||
Manufacturer Product Number | MT25QL512ABB1EW9-0SIT | |
Description | IC FLASH 512MBIT SPI 8WPDFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WPDFN (8x6) (MLP8) | |
Datasheet | Datasheet | |
EDA/CAD Models | MT25QL512ABB1EW9-0SIT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 8ms, 2.8ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WPDFN (8x6) (MLP8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.91000 | ¥77.91 |
10 | ¥72.14400 | ¥721.44 |
25 | ¥70.50840 | ¥1,762.71 |
40 | ¥70.12825 | ¥2,805.13 |
80 | ¥61.73538 | ¥4,938.83 |
230 | ¥58.67187 | ¥13,494.53 |
440 | ¥58.08430 | ¥25,557.09 |