
W25Q512JVEIQ | |
|---|---|
DigiKey Part Number | 256-W25Q512JVEIQ-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q512JVEIQ |
Description | IC FLASH 512MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit SPI - Quad I/O 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
EDA/CAD Models | W25Q512JVEIQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.66000 | ¥65.66 |
| 10 | ¥61.07000 | ¥610.70 |
| 25 | ¥59.21600 | ¥1,480.40 |
| 63 | ¥57.34270 | ¥3,612.59 |
| 126 | ¥55.94683 | ¥7,049.30 |
| 252 | ¥54.56329 | ¥13,749.95 |
| 504 | ¥53.19704 | ¥26,811.31 |
| 1,008 | ¥51.85211 | ¥52,266.93 |







