W25N02KVZEIR TR | ||
---|---|---|
DigiKey Part Number | 256-W25N02KVZEIRTR-ND - Tape & Reel (TR) 256-W25N02KVZEIRTRCT-ND - Cut Tape (CT) 256-W25N02KVZEIRTRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | W25N02KVZEIR TR | |
Description | IC FLASH 2GBIT SPI/QUAD 8WSON | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Quad I/O 104 MHz 7 ns 8-WSON (8x6) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 700µs | |
Access Time | 7 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.75000 | ¥38.75 |
10 | ¥35.16900 | ¥351.69 |
25 | ¥34.40360 | ¥860.09 |
50 | ¥34.21980 | ¥1,710.99 |
100 | ¥30.68160 | ¥3,068.16 |
250 | ¥30.56996 | ¥7,642.49 |
500 | ¥29.45300 | ¥14,726.50 |
1,000 | ¥28.00085 | ¥28,000.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥25.76676 | ¥103,067.04 |