NV24M01MUW3VTBG | ||
---|---|---|
DigiKey Part Number | 488-NV24M01MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24M01MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24M01MUW3VTBGDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NV24M01MUW3VTBG | |
Description | IC EEPROM 1MBIT I2C 1MHZ 8UDFN | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | EEPROM Memory IC 1Mbit I2C 1 MHz 400 ns 8-UDFN (2x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 1 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 400 ns | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥12.47800 | ¥124.78 |
25 | ¥12.13680 | ¥303.42 |
50 | ¥12.07600 | ¥603.80 |
100 | ¥10.79360 | ¥1,079.36 |
250 | ¥10.76280 | ¥2,690.70 |
500 | ¥10.60008 | ¥5,300.04 |
1,000 | ¥10.15012 | ¥10,150.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.20429 | ¥27,612.87 |
6,000 | ¥9.04282 | ¥54,256.92 |