HI-4851PSIF | |
---|---|
DigiKey Part Number | 1245-1003-ND |
Manufacturer | |
Manufacturer Product Number | HI-4851PSIF |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | HI-4851PSIF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Holt Integrated Circuits Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 28 mV | |
Data Rate | 5Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.62000 | ¥58.62 |
10 | ¥52.94500 | ¥529.45 |
94 | ¥43.83638 | ¥4,120.62 |
282 | ¥41.86628 | ¥11,806.29 |
564 | ¥38.17213 | ¥21,529.08 |
1,034 | ¥33.24666 | ¥34,377.05 |
2,538 | ¥32.01531 | ¥81,254.86 |