Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMDZ10L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ10LTRPBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMDZ10L TR PBFREE |
Description | DIODE ZENER 10V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 10 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384B10-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B10-E3-08GICT-ND | ¥3.47000 | Similar |
| BZX384B10-E3-18 | Vishay General Semiconductor - Diodes Division | 1,622 | BZX384B10-E3-18GICT-ND | ¥3.47000 | Similar |
| BZX384B10-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B10-G3-08GICT-ND | ¥3.14000 | Similar |
| BZX384B10-G3-18 | Vishay General Semiconductor - Diodes Division | 37 | 112-BZX384B10-G3-18CT-ND | ¥3.14000 | Similar |
| BZX384C10-E3-08 | Vishay General Semiconductor - Diodes Division | 186 | 112-BZX384C10-E3-08CT-ND | ¥3.23000 | Similar |




