142-0721-881 | ||
---|---|---|
DigiKey Part Number | J631-ND | |
Manufacturer | ||
Manufacturer Product Number | 142-0721-881 | |
Description | CONN SMA JACK STR 50OHM EDGE MNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, Cutout; Surface Mount Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 142-0721-881 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Board Edge, Cutout; Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.40000 | ¥45.40 |
10 | ¥41.21900 | ¥412.19 |
25 | ¥39.04040 | ¥976.01 |
50 | ¥38.13400 | ¥1,906.70 |
100 | ¥36.31820 | ¥3,631.82 |
250 | ¥31.77840 | ¥7,944.60 |
500 | ¥30.87026 | ¥15,435.13 |
1,000 | ¥26.33058 | ¥26,330.58 |
2,500 | ¥24.51466 | ¥61,286.65 |