
0732512440 | |
|---|---|
DigiKey Part Number | 900-0732512440-ND |
Manufacturer | |
Manufacturer Product Number | 0732512440 |
Description | SMA JACK EDGE MOUNT PCB |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0732512440 Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Voltage Rating 500 V |
Mounting Type Board Edge, End Launch, Right Angle | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.52000 | ¥40.52 |
| 10 | ¥34.46000 | ¥344.60 |
| 25 | ¥32.29520 | ¥807.38 |
| 80 | ¥29.74938 | ¥2,379.95 |
| 160 | ¥28.32906 | ¥4,532.65 |
| 320 | ¥26.97694 | ¥8,632.62 |
| 560 | ¥25.93275 | ¥14,522.34 |
| 1,040 | ¥24.82530 | ¥25,818.31 |
| 2,560 | ¥23.29823 | ¥59,643.47 |











