
CONSMA001-SMD-G-T | |
|---|---|
DigiKey Part Number | 343-CONSMA001-SMD-G-TTR-ND - Tape & Reel (TR) 343-CONSMA001-SMD-G-TCT-ND - Cut Tape (CT) 343-CONSMA001-SMD-G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CONSMA001-SMD-G-T |
Description | CONN SMA REC STR T&R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA001-SMD-G-T Models |
Category | Frequency - Max 18 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Color Gold |
Part Status Active | Center Contact Material Beryllium Copper |
Connector Style | Body Material Brass |
Connector Type Receptacle, Female Socket | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.05000 | ¥26.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥24.14788 | ¥9,659.15 |
| 800 | ¥22.57641 | ¥18,061.13 |
| 1,200 | ¥21.00523 | ¥25,206.28 |
| 2,000 | ¥19.10316 | ¥38,206.32 |











