Power Switch/Driver 1:1 N-Channel 19A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VNL5050N3TR-E

DigiKey Part Number
497-11709-2-ND - Tape & Reel (TR)
497-11709-1-ND - Cut Tape (CT)
497-11709-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNL5050N3TR-E
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 19A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
VNL5050N3TR-E Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Mfr
Current - Output (Max)
19A
Series
Rds On (Typ)
50mOhm (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Features
Auto Restart
Switch Type
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Number of Outputs
1
Operating Temperature
-40°C ~ 150°C (TJ)
Ratio - Input:Output
1:1
Mounting Type
Surface Mount
Output Configuration
Low Side
Supplier Device Package
SOT-223
Output Type
N-Channel
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
36V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 138,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.82000¥12.82
10¥9.37000¥93.70
25¥8.50480¥212.62
100¥7.55300¥755.30
250¥7.09832¥1,774.58
500¥6.82424¥3,412.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.59863¥6,598.63
2,000¥6.41305¥12,826.10
3,000¥6.32007¥18,960.21
5,000¥6.21712¥31,085.60
7,000¥6.15691¥43,098.37
10,000¥6.09900¥60,990.00
Manufacturers Standard Package