TPS3808G18DBVR | ||
---|---|---|
DigiKey Part Number | 296-17192-2-ND - Tape & Reel (TR) 296-17192-1-ND - Cut Tape (CT) 296-17192-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS3808G18DBVR | |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS3808G18DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.67V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.20000 | ¥14.20 |
10 | ¥12.72400 | ¥127.24 |
25 | ¥12.00880 | ¥300.22 |
100 | ¥10.23050 | ¥1,023.05 |
250 | ¥9.60624 | ¥2,401.56 |
500 | ¥8.40556 | ¥4,202.78 |
1,000 | ¥6.96456 | ¥6,964.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.48426 | ¥19,452.78 |
6,000 | ¥6.24410 | ¥37,464.60 |