533984002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533984005

DigiKey Part Number
900-0533984005TR-ND - Tape & Reel (TR)
900-0533984005CT-ND - Cut Tape (CT)
900-0533984005DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533984005
Description
HDR VERT 5 CIRC 1.25 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533984005 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.185" (4.70mm)
Contact Shape
Rectangular
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
Flash
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125VAC/DC
Mated Stacking Heights
-
Contact Finish Thickness - Post
39.4µin (1.00µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.93000¥8.93
10¥7.60800¥76.08
100¥6.46590¥646.59
500¥5.77126¥2,885.63
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥4.61849¥4,618.49
2,000¥4.39803¥8,796.06
3,000¥4.27401¥12,822.03
5,000¥4.12275¥20,613.75
7,000¥4.02613¥28,182.91
10,000¥3.92613¥39,261.30
Manufacturers Standard Package