
NTZD3155CT2G | |
|---|---|
DigiKey Part Number | NTZD3155CT2GOSTR-ND - Tape & Reel (TR) NTZD3155CT2GOSCT-ND - Cut Tape (CT) NTZD3155CT2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTZD3155CT2G |
Description | MOSFET N/P-CH 20V 0.54A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 540mA, 430mA 250mW Surface Mount SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | NTZD3155CT2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 540mA, 430mA | |
Rds On (Max) @ Id, Vgs | 550mOhm @ 540mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2.5nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 150pF @ 16V | |
Power - Max | 250mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.06000 | ¥3.06 |
| 10 | ¥1.85200 | ¥18.52 |
| 100 | ¥1.16520 | ¥116.52 |
| 500 | ¥0.86482 | ¥432.41 |
| 1,000 | ¥0.76782 | ¥767.82 |
| 2,000 | ¥0.68595 | ¥1,371.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.61694 | ¥2,467.76 |
| 8,000 | ¥0.55886 | ¥4,470.88 |
| 12,000 | ¥0.52925 | ¥6,351.00 |
| 20,000 | ¥0.49595 | ¥9,919.00 |
| 28,000 | ¥0.47623 | ¥13,334.44 |
| 40,000 | ¥0.45706 | ¥18,282.40 |
| 100,000 | ¥0.41498 | ¥41,498.00 |
| 200,000 | ¥0.40520 | ¥81,040.00 |











